5-1437657-7 | TE Connectivity
PCB terminal, 2 pole, 0.326-5.26 mm², 30 A, screw connection, black, 5-1437657-7
Unit Price (€ / pc.)
1.7850 € *
Available: 0 pcs.
Available in 5 Days: 1,122 pcs.
Leadtime: 19 Weeks **
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.6303 €
50 pcs.
1.4637 €
100 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 5-1437657-7, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 2 Position, 11.1 mm Centerline, 1 Row, 600 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Anschluss | Schraubanschluss | |
Breite | 20.32 mm | |
Farbe | schwarz | |
Höhe | 19.56 mm | |
Leiterquerschnitt | 0,326-5,26 mm² | |
Nennstrom | 30 A | |
Polzahl | 2-polig |
Download
Logistics
Ursprungsland | CN |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |