5-1437664-7 | TE Connectivity

PCB terminal, 24 pole, AWG 22 to 12, 20 A, screw connection, black, 5-1437664-7

Order No.: 71P9395
EAN: 4099891631833
MPN:
5-1437664-7
Series: NC6
TE Connectivity
5-1437664-7 TE Connectivity PCB Terminal Blocks Image 1
5-1437664-7 TE Connectivity PCB Terminal Blocks Image 2
5-1437664-7 TE Connectivity PCB Terminal Blocks Image 3
5-1437664-7 TE Connectivity PCB Terminal Blocks Image 4
5-1437664-7 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
37.6159 € *
Available: 0 pcs.
Available in 5 Days: 13 pcs.
Leadtime: 25 Weeks **
Total Price:
37.62 € *
Price list
Quantity
Price per unit*
3 pcs.
37.6159 €
15 pcs.
30.3569 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 5-1437664-7, TE Connectivity

Barrier strip, Dual barrier, Printed circuit pin, Wire-to-Board, 24 Position, 9.53 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection screw connection
AWG cross-section AWG 22 to 12
Width 16 mm
Colour black
Height 16.51 mm
Cable cross-section 0.3-3.0 mm²
Rated current 20 A
Pin number 24 pole
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes