6-1437648-7 | TE Connectivity

PCB terminal, 4 pole, AWG 22 to 12, 20 A, screw connection, black, 6-1437648-7

Order No.: 72P0272
EAN: 4099891631871
MPN:
6-1437648-7
Series: AMP-LATCH
6-1437648-7 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.8917 € *
Available: 0 pcs.
Available in 5 Days: 3,633 pcs.
Leadtime: 28 Weeks **
Total Price:
202.42 € *
Price list
Quantity
Price per unit*
70 pcs.
2.8917 €
200 pcs.
2.8322 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 6-1437648-7, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 4 Position, 8.26 mm Centerline, 1 Row, 150 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 15.24 mm
Colour schwarz
Height 12.7 mm
Cable cross-section 0,3-3,0 mm²
Rated current 20 A
Pin number 4-polig
Logistics
Country of origin TW
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes