6-1437652-9 | TE Connectivity

PCB terminal, 4 pole, AWG 22 to 12, 25 A, screw connection, black, 6-1437652-9

Order No.: 72P0273
EAN: 4099891631888
MPN:
6-1437652-9
Series: AMPLIMITE
6-1437652-9 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.4387 € *
Available: 0 pcs.
Available in 5 Days: 885 pcs.
Leadtime: 28 Weeks **
Total Price:
4.44 € *
Price list
Quantity
Price per unit*
1 pcs.
4.4387 €
10 pcs.
4.0817 €
50 pcs.
3.6771 €
100 pcs.
3.3082 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 6-1437652-9, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 4 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 17.78 mm
Colour schwarz
Height 15.88 mm
Cable cross-section 0,3-3,0 mm²
Rated current 25 A
Pin number 4-polig
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes