6-1437653-5 | TE Connectivity
PCB terminal, 13 pole, AWG 22 to 12, 25 A, screw connection, black, 6-1437653-5
Order No.: 72P0275
EAN: 4099891631895
MPN:
6-1437653-5
Unit Price (€ / pc.)
7.9135 € *
Available: 0 pcs.
Available in 5 Days: 384 pcs.
Leadtime: 17 Weeks **
Total Price:
7.91 € *
Price list
Quantity
Price per unit*
1 pcs.
7.9135 €
10 pcs.
7.2709 €
50 pcs.
6.5450 €
100 pcs.
5.8905 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 6-1437653-5, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 13 Position, 9.53 mm Centerline, 1 Row, 600 V / 300 V.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 17.78 mm | |
Colour | schwarz | |
Height | 15.88 mm | |
Cable cross-section | 0,326-3,31 mm² | |
Rated current | 25 A | |
Pin number | 13-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |