6-1437667-9 | TE Connectivity

PCB terminal, 8 pole, AWG 22 to 12, 20 A, screw connection, black, 6-1437667-9

Order No.: 72P0282
EAN: 4099891631932
MPN:
6-1437667-9
6-1437667-9 TE Connectivity PCB Terminal Blocks Image 1
6-1437667-9 TE Connectivity PCB Terminal Blocks Image 2
6-1437667-9 TE Connectivity PCB Terminal Blocks Image 3
6-1437667-9 TE Connectivity PCB Terminal Blocks Image 4
6-1437667-9 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
7.9373 € *
Available: 0 pcs.
Available in 5 Days: 1,680 pcs.
Leadtime: 9 Weeks **
Total Price:
198.43 € *
Price list
Quantity
Price per unit*
25 pcs.
7.9373 €
90 pcs.
7.5565 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 6-1437667-9, TE Connectivity

Barrier strip, Dual barrier, Right angle, Wire-to-Board, 8 Position, 8.26 mm Centerline, 1 Row, 300 V / 150 V, 22 - 12 AWG Wire size.

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 12.7 mm
Colour schwarz
Height 13.46 mm
Cable cross-section 0,3-3,0 mm²
Rated current 20 A
Pin number 8-polig
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes