7-1437646-8 | TE Connectivity
PCB terminal, 16 pole, AWG 30 to 16, 10 A, screw connection, black, 7-1437646-8
Unit Price (€ / pc.)
7.8778 € *
Available: 0 pcs.
Available in 5 Days: 40 pcs.
Leadtime: 26 Weeks **
PCB terminal, 7-1437646-8, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 16 Position, 6.35 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Anschluss | Schraubanschluss | |
AWG-Leiterquerschnitt | AWG 30 bis 16 | |
Breite | 13.97 mm | |
Farbe | schwarz | |
Höhe | 12.7 mm | |
Leiterquerschnitt | 0,05-1,3 mm² | |
Nennstrom | 10 A | |
Polzahl | 16-polig |
Download
Logistics
Ursprungsland | TW |
Zolltarifnummer | 85366990 |
Compliance
RoHS konform | Yes |
Stand der RoHS-Richtlinie | 3/31/15 |
SVHC frei | Yes |