7-1546158-6 | TE Connectivity
PCB terminal, 20 pole, AWG 22 to 12, 25 A, screw connection, black, 7-1546158-6
Order No.: 72P1061
EAN: 4099891632014
MPN:
7-1546158-6
Unit Price (€ / pc.)
12.1499 € *
Available: 0 pcs.
Available in 5 Days: 786 pcs.
Leadtime: 26 Weeks **
Total Price:
12.15 € *
Price list
Quantity
Price per unit*
1 pcs.
12.1499 €
10 pcs.
11.1741 €
50 pcs.
10.0555 €
100 pcs.
9.0559 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 7-1546158-6, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 20 Position, 9.53 mm Centerline, 1 Row, 600 V / 300 V.
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 17.78 mm | |
Colour | schwarz | |
Height | 15.88 mm | |
Cable cross-section | 0,3-3,0 mm² | |
Rated current | 25 A | |
Pin number | 20-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |