796635-2 | TE Connectivity
PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, black, 796635-2
Order No.: 72P1459
MPN:
796635-2
Unit Price (€ / pc.)
2.2491 € *
Available: 0 pcs.
Available in 5 Days: 140 pcs.
Leadtime: 11 Weeks **
Total Price:
2.25 € *
Price list
Quantity
Price per unit*
1 pcs.
2.2491 €
10 pcs.
2.0468 €
50 pcs.
1.8445 €
100 pcs.
1.6541 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 796635-2, TE Connectivity
PCB Terminal block, Plug, Wire-to-Board, 2 Position, 5.08 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | Käfigklemme | |
AWG cross-section | AWG 30-12 | |
Width | 18.4 mm | |
Colour | schwarz | |
Height | 15.5 mm | |
Cable cross-section | 0,05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 2-polig | |
Grid | 5.08 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |