796638-5 | TE Connectivity

PCB terminal, 5 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 796638-5

Order No.: 72P1467
EAN: 4099891632151
MPN:
796638-5
796638-5 TE Connectivity PCB Terminal Blocks Image 1
796638-5 TE Connectivity PCB Terminal Blocks Image 2
796638-5 TE Connectivity PCB Terminal Blocks Image 3
796638-5 TE Connectivity PCB Terminal Blocks Image 4
796638-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.2963 € *
Available in 5 Days: 3,406 pcs. - if ordered today
Total Price:
3.30 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2963 €
10 pcs.
3.0583 €
25 pcs.
2.8560 €
50 pcs.
2.5942 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 796638-5, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 5 Position, 5.08 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 5.08 mm
Cable cross-section 0.05-3 mm²
AWG cross-section AWG 30-12
Rated current 15 A
Rated voltage 300 V
Width 12 mm
Height 8.35 mm
Connection pin
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes