796640-5 | TE Connectivity

PCB terminal, 5 pole, pitch 5 mm, AWG 30-12, 15 A, cage clamp, green, 796640-5

Order No.: 72P1472
EAN: 4099891632199
MPN:
796640-5
796640-5 TE Connectivity PCB Terminal Blocks Image 1
796640-5 TE Connectivity PCB Terminal Blocks Image 2
796640-5 TE Connectivity PCB Terminal Blocks Image 3
796640-5 TE Connectivity PCB Terminal Blocks Image 4
796640-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.3796 € *
Available: 0 pcs.
Leadtime: 11 Weeks **
Total Price:
3.38 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3796 €
10 pcs.
3.0940 €
50 pcs.
2.7846 €
100 pcs.
2.5109 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 796640-5, TE Connectivity

PCB Terminal block, Plug, Wire-to-Board, 5 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 15.5 mm
Colour grün
Height 18.4 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 5-polig
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei