796644-6 | TE Connectivity
PCB terminal, 6 pole, pitch 5 mm, AWG 30-12, 15 A, pin, green, 796644-6
Order No.: 72P1481
EAN: 4099891632274
MPN:
796644-6
Unit Price (€ / pc.)
1.6303 € *
Available: 0 pcs.
Available in 5 Days: 1,040 pcs.
Leadtime: 11 Weeks **
Total Price:
1.63 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6303 €
10 pcs.
1.4875 €
50 pcs.
1.3328 €
100 pcs.
1.2019 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 796644-6, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 6 Position, 5 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
Connection | Stift | |
AWG cross-section | AWG 30-12 | |
Width | 12 mm | |
Colour | grün | |
Height | 8.35 mm | |
Cable cross-section | 0,05-3 mm² | |
Rated voltage | 300 V | |
Rated current | 15 A | |
Pin number | 6-polig | |
Grid | 5 mm |
Download
Logistics
Country of origin | IT |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |