796681-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 30-12, 17.5 A, screw connection, blue, 796681-2

Order No.: 38P7485
EAN: 4099891039530
MPN:
796681-2
796681-2 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
0.7854 € *
Available: 0 pcs.
Leadtime: 10 Weeks **
Total Price:
1,884.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2400 pcs.
0.7854 €

PCB terminal block, 796681-2, TE Connectivity

Block Type: None, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 2, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 17.5 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Brass, Contact Current Rating (Max): 17.5 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5 mm, PCB Tail Length: 3.5 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal, Comment: 15A Field Wiring

Technical specifications
Connection screw connection
AWG cross-section AWG 30-12
Colour blue
Cable cross-section 0.05-3.0 mm²
Rated voltage 300 V
Rated current 17.5 A
Pin number 2 pole
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead