796681-3 | TE Connectivity

PCB terminal, 3 pole, pitch 5 mm, AWG 30-12, 17.5 A, cage clamp, blue, 796681-3

Order No.: 72P1483
MPN:
796681-3
796681-3 TE Connectivity PCB Terminal Blocks Image 1
796681-3 TE Connectivity PCB Terminal Blocks Image 2
796681-3 TE Connectivity PCB Terminal Blocks Image 3
796681-3 TE Connectivity PCB Terminal Blocks Image 4
796681-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.4633 € *
Available: 0 pcs.
Available in 5 Days: 2,357 pcs.
Leadtime: 10 Weeks **
Total Price:
2.46 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4633 €
10 pcs.
2.2372 €
50 pcs.
2.0111 €
100 pcs.
1.8088 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 796681-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 3 Position, 5 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 9 mm
Colour blau
Height 15.2 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 17.5 A
Pin number 3-polig
Grid 5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei