796683-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 30-12, 17.5 A, solder connection, green, 796683-2

Order No.: 59F929
MPN:
796683-2
796683-2 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.3328 € *
Available in 5 Days: 901 pcs. - if ordered today
Total Price:
1.33 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3328 €
10 pcs.
1.2376 €
25 pcs.
1.1543 €
50 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal block, 796683-2, TE Connectivity

2 Position PCB Terminal Block, Header, Wire-to-Board, 5 mm Centerline, 1 Row, 90° Wire Entry Angle, 30 - 12 AWG, 0.05 - 3 mm² Wire, 300 VAC.

Technical specifications
Filter Property Value
Pin number 2 pole
Grid 5 mm
Cable cross-section 0.05-3.0 mm²
AWG cross-section AWG 30-12
Rated current 17.5 A
Rated voltage 300 V
Width 10 mm
Height 15.2 mm
Depth 9 mm
Connection solder connection
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366930
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free No