796689-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5 mm, AWG 30-12, 17.5 A, screw connection, black, 796689-2

Order No.: 38P7486
EAN: 4099891039547
MPN:
796689-2
796689-2 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
1.9635 € *
Available: 0 pcs.
Leadtime: 12 Weeks **
Total Price:
1.96 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9635 €
10 pcs.
1.7731 €
50 pcs.
1.6065 €
100 pcs.
1.4399 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 796689-2, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Threaded Flange: Without, Number of Positions: 2, Number of Rows: 1, Wire Entry Angle: 35°, Current Rating (Max): 17.5 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Brass, Contact Current Rating (Max): 17.5 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5 mm, PCB Tail Length: 3.8 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal, Comment: 15A Field Wiring

Technical specifications
Connection screw connection
AWG cross-section AWG 30-12
Colour black
Cable cross-section 0.05-3.0 mm²
Rated voltage 300 V
Rated current 17.5 A
Pin number 2 pole
Grid 5 mm
Logistics
Country of origin CN
Customs tariff number 85366910
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead