796694-3 | TE Connectivity

PCB terminal, 3 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, blue, 796694-3

Order No.: 72P1493
EAN: 4099891632366
MPN:
796694-3
796694-3 TE Connectivity PCB Terminal Blocks Image 1
796694-3 TE Connectivity PCB Terminal Blocks Image 2
796694-3 TE Connectivity PCB Terminal Blocks Image 3
796694-3 TE Connectivity PCB Terminal Blocks Image 4
796694-3 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
0.9758 € *
Available: 0 pcs.
Available in 5 Days: 2,002 pcs.
Leadtime: 11 Weeks **
Total Price:
0.98 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9758 €
10 pcs.
0.8806 €
50 pcs.
0.7854 €
100 pcs.
0.7140 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 796694-3, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 3 Position, 3.5 mm Centerline, 1 Row, 30 - 14 AWG Wire size, 0.05 - 2 mm² Wire size, 11 A.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Stift
AWG cross-section AWG 30-14
Width 7.25 mm
Colour blau
Height 9.2 mm
Cable cross-section 0,05-2 mm²
Rated voltage 300 V
Rated current 11 A
Pin number 3-polig
Grid 3.5 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes