796694-5 | TE Connectivity
PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, blue, 796694-5
Order No.: 72P1494
EAN: 4099891632373
MPN:
796694-5
Unit Price (€ / pc.)
1.3090 € *
Available in 5 Days: 3,605 pcs. - if ordered today
Total Price:
261.80 € *
Price list
Quantity
Price per unit*
200 pcs.
1.3090 €
350 pcs.
1.2852 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB terminal, 796694-5, TE Connectivity
PCB Terminal block, Header, Wire-to-Board, 5 Position, 3.5 mm Centerline, 1 Row, 30 - 14 AWG Wire size, 0.05 - 2 mm² Wire size, 11 A.
Applications
- Industrial control
- HVAC equipment and control
- Communications equipment
- Test and measurement
- Fire and security
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Pin number | 5 pole | |
| Grid | 3.5 mm | |
| Cable cross-section | 0.05-2 mm² | |
| AWG cross-section | AWG 30-14 | |
| Rated current | 11 A | |
| Rated voltage | 300 V | |
| Width | 7.25 mm | |
| Height | 9.2 mm | |
| Connection | pin | |
| Assembly | THT | |
| Colour | blue |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |