796695-5 | TE Connectivity

PCB terminal, 5 pole, pitch 3.5 mm, AWG 30-14, 11 A, pin, blue, 796695-5

Order No.: 72P1496
EAN: 4099891632397
MPN:
796695-5
796695-5 TE Connectivity PCB Terminal Blocks Image 1
796695-5 TE Connectivity PCB Terminal Blocks Image 2
796695-5 TE Connectivity PCB Terminal Blocks Image 3
796695-5 TE Connectivity PCB Terminal Blocks Image 4
796695-5 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
2.3562 € *
Available in 5 Days: 550 pcs. - if ordered today
Total Price:
2.36 € *
Price list
Quantity
Price per unit*
1 pcs.
2.3562 €
10 pcs.
2.1896 €
25 pcs.
2.0468 €
50 pcs.
1.8564 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 796695-5, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 5 Position, 3.5 mm Centerline, 1 Row, 30 - 14 AWG Wire size, 0.05 - 2 mm² Wire size, 11 A.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Filter Property Value
Pin number 5 pole
Grid 3.5 mm
Cable cross-section 0.05-2 mm²
AWG cross-section AWG 30-14
Rated current 11 A
Rated voltage 300 V
Width 9.2 mm
Height 7.3 mm
Connection pin
Assembly THT
Colour blue
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes