796859-9 | TE Connectivity

PCB terminal, 9 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 796859-9

Order No.: 72P1511
EAN: 4099891632519
MPN:
796859-9
796859-9 TE Connectivity PCB Terminal Blocks Image 1
796859-9 TE Connectivity PCB Terminal Blocks Image 2
796859-9 TE Connectivity PCB Terminal Blocks Image 3
796859-9 TE Connectivity PCB Terminal Blocks Image 4
796859-9 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
11.6144 € *
Available in 5 Days: 1,669 pcs. - if ordered today
Total Price:
11.61 € *
Price list
Quantity
Price per unit*
1 pcs.
11.6144 €
5 pcs.
11.0194 €
10 pcs.
10.3054 €
25 pcs.
9.4010 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 796859-9, TE Connectivity

PCB Terminal block, Plug, Wire-to-Board, 9 Position, 5.08 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Filter Property Value
Pin number 9 pole
Grid 5.08 mm
Cable cross-section 0.05-3 mm²
AWG cross-section AWG 30-12
Rated current 15 A
Rated voltage 300 V
Width 18.4 mm
Height 15.5 mm
Connection cage clamp
Assembly THT
Colour green
Logistics
Property Value
Country of origin IT
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No