796861-6 | TE Connectivity

PCB terminal, 6 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 796861-6

Order No.: 72P1512
EAN: 4099891632526
MPN:
796861-6
796861-6 TE Connectivity PCB Terminal Blocks Image 1
796861-6 TE Connectivity PCB Terminal Blocks Image 2
796861-6 TE Connectivity PCB Terminal Blocks Image 3
796861-6 TE Connectivity PCB Terminal Blocks Image 4
796861-6 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
7.4494 € *
Available: 0 pcs.
Available in 5 Days: 87 pcs.
Leadtime: 12 Weeks **
Total Price:
3,724.70 € *
*incl. VAT plus shipping costs
**Subject to prior sale
500 pcs.
7.4494 €

PCB terminal, 796861-6, TE Connectivity

PCB Terminal block, Plug, Wire-to-Board, 6 Position, 5.08 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Anschluss Käfigklemme
AWG-Leiterquerschnitt AWG 30-12
Breite 12.5 mm
Farbe grün
Höhe 25 mm
Leiterquerschnitt 0,05-3 mm²
Nennspannung 300 V
Nennstrom 15 A
Polzahl 6-polig
Rastermaß 5.08 mm
Logistics
Ursprungsland IT
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei No
Substanz Beschreibung Blei