796863-2 | TE Connectivity

PCB terminal, 2 pole, pitch 5.08 mm, AWG 30-12, 15 A, cage clamp, green, 796863-2

Order No.: 72P1514
EAN: 4099891632533
MPN:
796863-2
796863-2 TE Connectivity PCB Terminal Blocks Image 1
796863-2 TE Connectivity PCB Terminal Blocks Image 2
796863-2 TE Connectivity PCB Terminal Blocks Image 3
796863-2 TE Connectivity PCB Terminal Blocks Image 4
796863-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
3.9151 € *
Available: 0 pcs.
Available in 5 Days: 1,920 pcs.
Leadtime: 11 Weeks **
Total Price:
3.92 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9151 €
10 pcs.
3.6057 €
50 pcs.
3.2487 €
100 pcs.
2.9155 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 796863-2, TE Connectivity

PCB Terminal block, Plug, Wire-to-Board, 2 Position, 5.08 mm Centerline, 1 Row, Side wire entry angle, 30 - 12 AWG Wire size.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Käfigklemme
AWG cross-section AWG 30-12
Width 12.5 mm
Colour grün
Height 25 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 2-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei