796867-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 15 A, pin, green, 796867-4

Order No.: 72P1518
EAN: 4099891632571
MPN:
796867-4
796867-4 TE Connectivity PCB Terminal Blocks Image 1
796867-4 TE Connectivity PCB Terminal Blocks Image 2
796867-4 TE Connectivity PCB Terminal Blocks Image 3
796867-4 TE Connectivity PCB Terminal Blocks Image 4
796867-4 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
4.7124 € *
Available: 0 pcs.
Available in 5 Days: 7,918 pcs.
Leadtime: 11 Weeks **
Total Price:
4.71 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7124 €
10 pcs.
4.3316 €
50 pcs.
3.9032 €
100 pcs.
3.5105 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 796867-4, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 4 Position, 5.08 mm Centerline, 1 Row, 30 - 12 AWG Wire size, 0.05 - 3 mm² Wire size, 15 A.

Applications

  • Industrial control
  • HVAC equipment and control
  • Communications equipment
  • Test and measurement
  • Fire and security
Technical specifications
Connection Stift
AWG cross-section AWG 30-12
Width 8.35 mm
Colour grün
Height 12 mm
Cable cross-section 0,05-3 mm²
Rated voltage 300 V
Rated current 15 A
Pin number 4-polig
Grid 5.08 mm
Logistics
Country of origin IT
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes