796875-1 | TE Connectivity

PCB terminal, 11 pole, 0.326-5.26 mm², 30 A, screw connection, black, 796875-1

Order No.: 72P1522
EAN: 4099891632601
MPN:
796875-1
Series: AMPLIMITE
796875-1 TE Connectivity PCB Terminal Blocks Image 1
796875-1 TE Connectivity PCB Terminal Blocks Image 2
796875-1 TE Connectivity PCB Terminal Blocks Image 3
796875-1 TE Connectivity PCB Terminal Blocks Image 4
796875-1 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
16.2435 € *
Available: 0 pcs.
Available in 5 Days: 330 pcs.
Leadtime: 19 Weeks **
Total Price:
16.24 € *
Price list
Quantity
Price per unit*
1 pcs.
16.2435 €
10 pcs.
14.9345 €
50 pcs.
13.4470 €
100 pcs.
12.1023 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 796875-1, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit, Right angle, Wire-to-Board, 11 Position, 11.1 mm Centerline, 1 Row, 600 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
Width 20.32 mm
Colour schwarz
Height 19.56 mm
Cable cross-section 0,326-5,26 mm²
Rated current 30 A
Pin number 11-polig
Logistics
Country of origin CN
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes