796949-4 | TE Connectivity

PCB terminal, 4 pole, pitch 5.08 mm, AWG 30-12, 17.5 A, screw connection, black, 796949-4

Order No.: 38P7475
EAN: 4099891039431
MPN:
796949-4
796949-4 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
2.1777 € *
Available: 0 pcs.
Available in 5 Days: 94,408 pcs.
Leadtime: 23 Weeks **
Total Price:
2.18 € *
Price list
Quantity
Price per unit*
1 pcs.
2.1777 €
10 pcs.
1.9754 €
50 pcs.
1.7850 €
100 pcs.
1.6065 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal block, 796949-4, TE Connectivity

Wire Protection: With, Terminal Block Connector Type: Header, Connector System: Wire-to-Board, Connector & Contact Terminates To: Printed Circuit Board, Stacking Configuration: Side Stackable, Number of Positions: 4, Number of Rows: 1, Wire Entry Angle: Side, Current Rating (Max): 17.5 A, Voltage Rating: 300 VAC, Interlock: With, Contact Base Material: Brass, Contact Current Rating (Max): 17.5 A, Screw Flange: Without, Connector Mounting Type: Board Mount, Housing Material: PA 66, Centerline (Pitch): 5.08 mm, PCB Tail Length: 3.5 mm, Wire Size: 30 – 12 AWG, Wire Size: 0.05 – 3 mm², Operating Temperature Range: -40 – 110 °C, Circuit Application: Power & Signal

Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 30-12
Colour schwarz
Cable cross-section 0,05-3,0 mm²
Rated voltage 300 V
Rated current 17.5 A
Pin number 4-polig
Grid 5.08 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei