8-1437651-8 | TE Connectivity

PCB terminal, 6 pole, AWG 22 to 12, 25 A, screw connection, black, 8-1437651-8

Order No.: 72P1647
EAN: 4099891632700
MPN:
8-1437651-8
Series: AMPLIMITE
8-1437651-8 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
4.6410 € *
Available: 0 pcs.
Available in 5 Days: 750 pcs.
Leadtime: 22 Weeks **
Total Price:
4.64 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6410 €
10 pcs.
4.2602 €
50 pcs.
3.8437 €
100 pcs.
3.4510 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 8-1437651-8, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 6 Position, 9.53 mm Centerline, 1 Row, 300 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 17.78 mm
Colour schwarz
Height 16 mm
Cable cross-section 0,3-3,0 mm²
Rated current 25 A
Pin number 6-polig
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes