8-1437652-3 | TE Connectivity
PCB terminal, 5 pole, AWG 22 to 12, 25 A, screw connection, black, 8-1437652-3
Unit Price (€ / pc.)
4.2602 € *
Available: 0 pcs.
Available in 5 Days: 492 pcs.
Leadtime: 28 Weeks **
Total Price:
4.26 € *
Price list
Quantity
Price per unit*
1 pcs.
4.2602 €
10 pcs.
3.9270 €
50 pcs.
3.5343 €
100 pcs.
3.1773 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 8-1437652-3, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 5 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 17.78 mm | |
Colour | schwarz | |
Height | 15.88 mm | |
Cable cross-section | 0,3-3,0 mm² | |
Rated current | 25 A | |
Pin number | 5-polig |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |