8-1546158-0 | TE Connectivity

PCB terminal, 20 pole, AWG 22 to 12, 25 A, screw connection, black, 8-1546158-0

Order No.: 72P1661
EAN: 4099891632748
MPN:
8-1546158-0
TE Connectivity
8-1546158-0 TE Connectivity PCB Terminal Blocks Image 1
8-1546158-0 TE Connectivity PCB Terminal Blocks Image 2
8-1546158-0 TE Connectivity PCB Terminal Blocks Image 3
8-1546158-0 TE Connectivity PCB Terminal Blocks Image 4
8-1546158-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
15.9222 € *
Available: 0 pcs.
Leadtime: 17 Weeks **
Total Price:
15.92 € *
Price list
Quantity
Price per unit*
1 pcs.
15.9222 €
10 pcs.
14.6489 €
50 pcs.
13.1733 €
100 pcs.
11.8643 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 8-1546158-0, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 20 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.

Technical specifications
Anschluss Schraubanschluss
AWG-Leiterquerschnitt AWG 22 bis 12
Breite 17.78 mm
Farbe schwarz
Höhe 15.88 mm
Leiterquerschnitt 0,3-3,0 mm²
Nennstrom 25 A
Polzahl 20-polig
Logistics
Ursprungsland CN
Zolltarifnummer 85366990
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes