8-1546158-2 | TE Connectivity

PCB terminal, 24 pole, AWG 22 to 12, 25 A, screw connection, black, 8-1546158-2

Order No.: 72P1662
EAN: 4099891632755
MPN:
8-1546158-2
Series: AMPLIMITE
8-1546158-2 TE Connectivity PCB Terminal Blocks Image 1
8-1546158-2 TE Connectivity PCB Terminal Blocks Image 2
8-1546158-2 TE Connectivity PCB Terminal Blocks Image 3
8-1546158-2 TE Connectivity PCB Terminal Blocks Image 4
8-1546158-2 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
22.0150 € *
Available in 5 Days: 330 pcs. - if ordered today
Total Price:
22.02 € *
Price list
Quantity
Price per unit*
1 pcs.
22.0150 €
2 pcs.
20.5989 €
5 pcs.
19.3494 €
10 pcs.
17.9809 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB terminal, 8-1546158-2, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 24 Position, 9.53 mm Centerline, 1 Row, 300 V / 600 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Filter Property Value
Pin number 24 pole
Cable cross-section 0.3-3.0 mm²
AWG cross-section AWG 22 to 12
Rated current 25 A
Width 17.78 mm
Height 15.88 mm
Connection screw connection
Assembly THT
Colour black
Logistics
Property Value
Country of origin CN
Customs tariff number 85369010
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes