9-1437651-1 | TE Connectivity
PCB terminal, 7 pole, AWG 22 to 12, 25 A, screw connection, black, 9-1437651-1
Unit Price (€ / pc.)
4.5815 € *
Available: 0 pcs.
Available in 5 Days: 155 pcs.
Leadtime: 26 Weeks **
Total Price:
4.58 € *
Price list
Quantity
Price per unit*
20 pcs.
4.5815 €
150 pcs.
3.7009 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 9-1437651-1, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 7 Position, 9.53 mm Centerline, 1 Row, 300 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | screw connection | |
AWG cross-section | AWG 22 to 12 | |
Width | 17.78 mm | |
Colour | black | |
Height | 16 mm | |
Cable cross-section | 0.3-3.0 mm² | |
Rated current | 25 A | |
Pin number | 7 pole |
Download
Logistics
Country of origin | US |
Customs tariff number | 85366990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |