9-1546119-1 | TE Connectivity

PCB terminal, 24 pole, AWG 22 to 12, 20 A, screw connection, black, 9-1546119-1

Order No.: 72P2180
EAN: 4099891632793
MPN:
9-1546119-1
Series: AMP-LATCH
9-1546119-1 TE Connectivity PCB Terminal Blocks
Image may differ
Unit Price (€ / pc.)
17.4097 € *
Available: 0 pcs.
Available in 5 Days: 758 pcs.
Leadtime: 25 Weeks **
Total Price:
17.41 € *
Price list
Quantity
Price per unit*
1 pcs.
17.4097 €
10 pcs.
16.0174 €
50 pcs.
14.4109 €
100 pcs.
12.9710 €
*incl. VAT plus shipping costs
**Subject to prior sale

PCB terminal, 9-1546119-1, TE Connectivity

Barrier strip, Tri-Barrier, Printed circuit, Wire-to-Board, 24 Position, 8.26 mm Centerline, 1 Row, 150 V.

Applications

  • Machine control
  • Power supplies
  • Test & measurement
  • Automation equipment
  • Security/alarm devices
  • Garage door openers
Technical specifications
Connection Schraubanschluss
AWG cross-section AWG 22 bis 12
Width 15.24 mm
Colour schwarz
Height 12.7 mm
Cable cross-section 0,3-3,0 mm²
Rated current 20 A
Pin number 24-polig
Logistics
Country of origin US
Customs tariff number 85369010
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes