9-1546119-3 | TE Connectivity
PCB terminal, 2 pole, AWG 22 to 12, 20 A, screw connection, black, 9-1546119-3
Unit Price (€ / pc.)
1.3209 € *
Available: 0 pcs.
Available in 5 Days: 1,190 pcs.
Leadtime: 28 Weeks **
Total Price:
1.32 € *
Price list
Quantity
Price per unit*
1 pcs.
1.3209 €
10 pcs.
1.2019 €
50 pcs.
1.0829 €
100 pcs.
0.9758 €
*incl. VAT plus shipping costs
**Subject to prior sale
PCB terminal, 9-1546119-3, TE Connectivity
Barrier strip, Tri-Barrier, Printed circuit pin, Wire-to-Board, 2 Position, 8.26 mm Centerline, 1 Row, 150 V.
Applications
- Machine control
- Power supplies
- Test & measurement
- Automation equipment
- Security/alarm devices
- Garage door openers
Technical specifications
Connection | Schraubanschluss | |
AWG cross-section | AWG 22 bis 12 | |
Width | 15.24 mm | |
Colour | schwarz | |
Height | 12.7 mm | |
Cable cross-section | 0,3-3,0 mm² | |
Rated current | 20 A | |
Pin number | 2-polig |
Download
Logistics
Country of origin | TW |
Customs tariff number | 85369010 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |