9-2013519-0 | TE Connectivity

PCB terminal, 10 pole, pitch 7.5 mm, AWG 20-14, 14.5 A, pin, black, 9-2013519-0

Order No.: 72P2303
EAN: 4099891632816
MPN:
9-2013519-0
Series: Dynamic 3000
9-2013519-0 TE Connectivity PCB Terminal Blocks Image 1
9-2013519-0 TE Connectivity PCB Terminal Blocks Image 2
9-2013519-0 TE Connectivity PCB Terminal Blocks Image 3
9-2013519-0 TE Connectivity PCB Terminal Blocks Image 4
9-2013519-0 TE Connectivity PCB Terminal Blocks Image 5
Image may differ
Unit Price (€ / pc.)
5.1408 € *
Available: 0 pcs.
Available in 5 Days: 192 pcs.
Leadtime: 22 Weeks **
Total Price:
10,795.68 € *
*incl. VAT plus shipping costs
**Subject to prior sale
2100 pcs.
5.1408 €

PCB Terminal, 9-2013519-0, TE Connectivity

PCB Terminal block, Header, Wire-to-Board, 3 Position, 7.5 mm Centerline, 1 Row, Side wire entry angle.

Applications

  • Industrial Control
  • Production Equipment
  • Servo Drives
  • Power Distribution
  • Industrial Process Controls
  • Numeric Controllers
Technical specifications
Connection Stift
AWG cross-section AWG 20-14
Width 20.9 mm
Colour schwarz
Height 13 mm
Cable cross-section 0,5-2 mm²
Rated voltage 600 V
Rated current 14.5 A
Pin number 10-polig
Grid 7.5 mm
Logistics
Country of origin US
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes