1-1676979-1 | TE Connectivity
Rotary potentiometer, 5 kΩ, 1 W, linear, solder lug, 1-1676979-1
Order No.: 40P7480
EAN: 4099879970565
MPN:
1-1676979-1
TW1502KA
Unit Price (€ / pc.)
19.0400 € *
Available: 61 pcs.
Leadtime: 19 Weeks **
Total Price:
19.04 € *
Price list
Quantity
Price per unit*
1 pcs.
19.0400 €
10 pcs.
16.7552 €
50 pcs.
15.6128 €
150 pcs.
14.9226 €
500 pcs.
14.1610 €
*incl. VAT plus shipping costs
**Subject to prior sale
Potentiometer, 1-1676979-1, TE Connectivity
Sealed Potentiometer: No, Turn Type: Single Turn, Element Material: Wire Wound, Number of Turns: 1, Sections: Single, Adjustment Location: Side, Adjustment Style: Spindle, Potentiometer Power Rating: 1 W, Potentiometer Tolerance: 10%, Potentiometer Resistance: 5K Ω, Resistance Range: 1kΩ – 1MΩ Ω, Shaft Style: Plain, Potentiometer Termination Type: Eyelet, Potentiometer Mount Style: Panel Mount, Mount Angle: Right Angle, Potentiometer Dimensions: 23.5 x 22.6 mm, Shaft Size: 6.35 x 25 mm, Temperature Coefficient: ±100 ppm/°C
Technical specifications
ohmic resistance | 5 kΩ | |
Connection | Lötöse | |
Version | Drehpotentiometer | |
Width | 22.6 mm | |
Rotary range, electrical | 265 ° | |
Mechanic rotary range | 285 ° | |
axle diameter | 6.35 mm | |
Length | 23.5 mm | |
Power | 1 W | |
max. number of revolutions | 1 | |
max. operating temperature | 125 °C | |
min. operating temperature | -55 °C | |
Assembly | gewinkelt | |
Track Taper | linear |
Download
Logistics
Country of origin | MX |
Customs tariff number | 85333100 |
Original Packaging | Bulk mit 500 Stück |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |