1676979-4 | TE Connectivity

Rotary potentiometer, 10 kΩ, 1 W, linear, solder lug, 1676979-4

Order No.: 40P7471
EAN: 4099879970534
MPN:
1676979-4
TW1103KA
1676979-4 TE Connectivity Potentiometers
Image may differ
Unit Price (€ / pc.)
16.1840 € *
Available: 258 pcs.
Available in 5 Days: 403 pcs. - if ordered today
Total Price:
16.18 € *
Price list
Quantity
Price per unit*
1 pcs.
16.1840 €
5 pcs.
15.3510 €
10 pcs.
14.3514 €
25 pcs.
13.0900 €
*incl. VAT plus shipping costs
Subject to prior sale

Potentiometer, 1676979-4, TE Connectivity

Sealed Potentiometer: No, Turn Type: Single Turn, Element Material: Wire Wound, Number of Turns: 1, Sections: Single, Adjustment Location: Side, Adjustment Style: Spindle, Potentiometer Power Rating: 1 W, Potentiometer Tolerance: 10%, Potentiometer Resistance: 10K Ω, Resistance Range: 1kΩ – 1MΩ Ω, Shaft Style: Plain, Potentiometer Termination Type: Eyelet, Potentiometer Mount Style: Panel Mount, Mount Angle: Right Angle, Potentiometer Dimensions: 23.5 x 22.6 mm, Shaft Size: 6.35 x 25 mm, Temperature Coefficient: ±100 ppm/°C

Technical specifications
Filter Property Value
Version rotary potentiometer
ohmic resistance 10 kΩ
Power 1 W
Assembly angled
Track Taper linear
Rotary range, electrical 265 °
Mechanic rotary range 285 °
max. number of revolutions 1
axle diameter 6.35 mm
Connection solder lug
Length 22.6 mm
Width 23.5 mm
min. operating temperature -55 °C
max. operating temperature 125 °C
Logistics
Property Value
Country of origin JP
Original Packaging Bulk with 500 pieces
Customs tariff number 85333100
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes