1-2205129-3 | TE Connectivity
Connection cable, 2 m, plug straight to open end, 0.129 mm², AWG 26, 1-2205129-3
Order No.: 71P1366
EAN: 4099891743499
MPN:
1-2205129-3
Unit Price (€ / pc.)
20.9083 € *
Available: 0 pcs.
Available in 5 Days: 460 pcs.
Leadtime: 18 Weeks **
Total Price:
209.08 € *
Price list
Quantity
Price per unit*
10 pcs.
20.9083 €
22 pcs.
20.5037 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round cable, 1-2205129-3, TE Connectivity
INDUSTRIAL MINI I/O Pigtail, 8 position, Twisted pair, Copper alloy, Gold, Thermoplastic, Single ended,
Technical specifications
Connection (1) | Stecker | |
Connection (2) | offenes Ende | |
Version | Anschlussleitung | |
AWG cross-section | AWG 26 | |
Connection 1 design | gerade | |
Cable length | 2 m | |
Cable cross-section | 0,129 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |