1-2205131-2 | TE Connectivity
Connection cable, 1 m, plug straight to plug straight, 0.129 mm², AWG 26, 1-2205131-2
Order No.: 71P1368
EAN: 4099891743512
MPN:
1-2205131-2
Unit Price (€ / pc.)
24.2998 € *
Available: 0 pcs.
Available in 5 Days: 53 pcs.
Leadtime: 18 Weeks **
Total Price:
218.70 € *
Price list
Quantity
Price per unit*
9 pcs.
24.2998 €
19 pcs.
23.8357 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round cable, 1-2205131-2, TE Connectivity
INDUSTRIAL MINI I/O Plug, 8 position, Twisted pair, Copper alloy, Gold, Thermoplastic, Double ended,
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 26 | |
Connection 1 design | gerade | |
Connection 2 design | gerade | |
Cable length | 1 m | |
Cable cross-section | 0,129 mm² |
Download
Logistics
Country of origin | PL |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |