1-2333842-0 | TE Connectivity

Connecting line, 5 m, plug straight to plug straight, 0.129 mm², AWG 26, 1-2333842-0

Order No.: 71P1641
EAN: 4099891743550
MPN:
1-2333842-0
TE Connectivity
1-2333842-0 TE Connectivity Pre-assembled Connector Systems Image 1
1-2333842-0 TE Connectivity Pre-assembled Connector Systems Image 2
1-2333842-0 TE Connectivity Pre-assembled Connector Systems Image 3
1-2333842-0 TE Connectivity Pre-assembled Connector Systems Image 4
Image may differ
Unit Price (€ / pc.)
208.9283 € *
Available: 0 pcs.
Available in 5 Days: 1 pcs.
Leadtime: 8 Weeks **
Total Price:
208.93 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
208.9283 €

Connecting line, 1-2333842-0, TE Connectivity

QSFP28 Connecting line, 16 Positions, 16.4 ft 5 m, 28 Gb/s, Black Cable, Shielded, 26 AWG, 0.129 mm², Madison TurboTwin, QSFP28 Plug.

Technical specifications
Connection (1) plug
Connection (2) plug
Version connecting line
AWG cross-section AWG 26
Connection 1 design straight
Connection 2 design straight
Cable length 5 m
Cable cross-section 0.129 mm²
Logistics
Country of origin MX
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No