1-2334878-0 | TE Connectivity
Connection cable, 5 m, plug straight to plug straight, 0.129 mm², AWG 26, 1-2334878-0
Order No.: 71P1642
EAN: 4099891743567
MPN:
1-2334878-0
Unit Price (€ / pc.)
241.6295 € *
Available in 5 Days: 32 pcs. - if ordered today
Connecting line, 1-2334878-0, TE Connectivity
QSFP28 to SFP+ Connecting line, 16 Positions, 16.4 ft 5 m, 28 Gb/s, Black Cable, Shielded, 26 AWG, 0.129 mm², Madison TurboTwin, QSFP28 Plug.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | connecting line | |
| Connection (1) | plug | |
| Connection (2) | plug | |
| Cable length | 5 m | |
| Connection 1 design | straight | |
| Connection 2 design | straight | |
| Cable cross-section | 0.129 mm² | |
| AWG cross-section | AWG 26 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85444210 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |