1483352-1 | TE Connectivity
Connection cable, 100 mm, plug angled to plug angled, 0.081 mm², AWG 28, 1483352-1
Unit Price (€ / pc.)
4.8552 € *
Available: 0 pcs.
Available in 5 Days: 490 pcs.
Leadtime: 8 Weeks **
Total Price:
4.86 € *
Price list
Quantity
Price per unit*
1 pcs.
4.8552 €
10 pcs.
4.4744 €
50 pcs.
4.0222 €
100 pcs.
3.6176 €
*incl. VAT plus shipping costs
**Subject to prior sale
Ribbon cable, 1483352-1, TE Connectivity
Micro-match lead, Length: 100 mm, Keyed position: 8.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 28 | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 100 mm | |
Cable cross-section | 0,081 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |