1483353-1 | TE Connectivity

Connection cable, 100 mm, plug angled to plug angled, 0.081 mm², AWG 28, 1483353-1

Order No.: 36P7261
EAN: 4099891166236
MPN:
1483353-1
Series: Micro-MaTch
1483353-1 TE Connectivity Pre-assembled Connector Systems Image 1
1483353-1 TE Connectivity Pre-assembled Connector Systems Image 2
1483353-1 TE Connectivity Pre-assembled Connector Systems Image 3
1483353-1 TE Connectivity Pre-assembled Connector Systems Image 4
1483353-1 TE Connectivity Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
2.5585 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
2.56 € *
Price list
Quantity
Price per unit*
1 pcs.
2.5585 €
10 pcs.
2.3324 €
50 pcs.
2.0944 €
100 pcs.
1.8921 €
*incl. VAT plus shipping costs
**Subject to prior sale

Power Connecting line, 1483353-1, TE

Power cable assemblies, double-ended, gray.

Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Verbindungsleitung
AWG cross-section AWG 28
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 100 mm
Cable cross-section 0,081 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes