1483355-1 | TE Connectivity
Connection cable, 100 mm, plug angled to plug angled, 0.081 mm², AWG 28, 1483355-1
Unit Price (€ / pc.)
3.1654 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Ribbon cable, 1483355-1, TE Connectivity
Pluggable I/O cable assemblies, Double-Ended, Wire size: .089 mm², Diameter: 93 mm, Length: 1 m, Cable color: grey.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 28 | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 100 mm | |
Cable cross-section | 0,081 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |