1483356-3 | TE Connectivity
Connection cable, 250 mm, plug angled to plug angled, 0.081 mm², AWG 28, 1483356-3
Unit Price (€ / pc.)
3.3201 € *
Available: 0 pcs.
Leadtime: 9 Weeks **
Ribbon cable, 1483356-3, TE Connectivity
Micro-match lead, Length: 250 mm, Keyed position: 16, Color: red.
Technical specifications
Connection (1) | Stecker | |
Connection (2) | Stecker | |
Version | Verbindungsleitung | |
AWG cross-section | AWG 28 | |
Connection 1 design | abgewinkelt | |
Connection 2 design | abgewinkelt | |
Cable length | 250 mm | |
Cable cross-section | 0,081 mm² |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |