1483358-1 | TE Connectivity

Connection cable, 100 mm, plug angled to plug angled, 0.081 mm², AWG 28, 1483358-1

Order No.: 36P7270
EAN: 4099891166311
MPN:
1483358-1
Series: Micro-MaTch
1483358-1 TE Connectivity Pre-assembled Connector Systems Image 1
1483358-1 TE Connectivity Pre-assembled Connector Systems Image 2
1483358-1 TE Connectivity Pre-assembled Connector Systems Image 3
1483358-1 TE Connectivity Pre-assembled Connector Systems Image 4
1483358-1 TE Connectivity Pre-assembled Connector Systems Image 5
Image may differ
Unit Price (€ / pc.)
3.9865 € *
Available: 0 pcs.
Available in 5 Days: 505 pcs.
Leadtime: 9 Weeks **
Total Price:
3.99 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9865 €
10 pcs.
3.6771 €
50 pcs.
3.3082 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
**Subject to prior sale

Ribbon cable, 1483358-1, TE Connectivity

Micro-match lead, Length: 100 mm, Keyed position: 20, Color: red.

Technical specifications
Connection (1) Stecker
Connection (2) Stecker
Version Verbindungsleitung
AWG cross-section AWG 28
Connection 1 design abgewinkelt
Connection 2 design abgewinkelt
Cable length 100 mm
Cable cross-section 0,081 mm²
Logistics
Country of origin DE
Customs tariff number 85444290
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes