1483358-2 | TE Connectivity
Connection cable, 150 mm, plug angled to plug angled, 0.081 mm², AWG 28, 1483358-2
Unit Price (€ / pc.)
4.1174 € *
Available in 5 Days: 485 pcs. - if ordered today
Total Price:
4.12 € *
Price list
Quantity
Price per unit*
1 pcs.
4.1174 €
10 pcs.
3.8199 €
25 pcs.
3.5700 €
50 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale
Ribbon cable, 1483358-2, TE Connectivity
Micro-match lead, Length: 150 mm, Keyed position: 20, Color: red.
Technical specifications
Filter | Property | Value |
---|---|---|
Cable length | 150 mm | |
AWG cross-section | AWG 28 | |
Connection 2 design | angled | |
Cable cross-section | 0.081 mm² | |
Connection (2) | plug | |
Version | connecting line | |
Connection 1 design | angled | |
Connection (1) | plug |
Download
Logistics
Property | Value |
---|---|
Country of origin | DE |
Customs tariff number | 85444290 |
Compliance
Property | Value |
---|---|
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
RoHS conform | Yes |