2-2205129-5 | TE Connectivity

Connection cable, 5 m, plug straight to open end, 0.129 mm², AWG 26, 2-2205129-5

Order No.: 71P5821
EAN: 4099891743864
MPN:
2-2205129-5
2-2205129-5 TE Connectivity Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
47.1597 € *
Available: 0 pcs.
Available in 5 Days: 171 pcs.
Leadtime: 22 Weeks **
Total Price:
47.16 € *
Price list
Quantity
Price per unit*
1 pcs.
47.1597 €
10 pcs.
43.3874 €
25 pcs.
39.4842 €
50 pcs.
35.9380 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round cable, 2-2205129-5, TE Connectivity

INDUSTRIAL MINI I/O Pigtail Connecting line, 8 Positions, 5 m, 1 Gb/s, Black cable, Shielded, 26 AWG, 0.129 mm², Twisted pair.

Technical specifications
Connection (1) Stecker
Connection (2) offenes Ende
Version Anschlussleitung
AWG cross-section AWG 26
Connection 1 design gerade
Cable length 5 m
Cable cross-section 0,129 mm²
Logistics
Country of origin PL
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes