2-2205130-1 | TE Connectivity

Connection cable, 0.5 m, plug straight to open end, 0.129 mm², AWG 26, 2-2205130-1

Order No.: 71P5823
EAN: 4099891743888
MPN:
2-2205130-1
2-2205130-1 TE Connectivity Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
19.1590 € *
Available: 0 pcs.
Available in 5 Days: 272 pcs.
Leadtime: 20 Weeks **
Total Price:
19.16 € *
Price list
Quantity
Price per unit*
1 pcs.
19.1590 €
10 pcs.
17.6358 €
25 pcs.
15.8627 €
50 pcs.
14.2800 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round cable, 2-2205130-1, TE Connectivity

INDUSTRIAL MINI I/O Pigtail Connecting line, 8 Positions, 0.5 m, 1 Gb/s, Black cable, Shielded, 26 AWG, 0.129 mm², Twisted pair.

Technical specifications
Anschluss (1) Stecker
Anschluss (2) offenes Ende
Ausführung Anschlussleitung
AWG-Leiterquerschnitt AWG 26
Bauform Anschluss 1 gerade
Kabellänge 0.5 m
Leiterquerschnitt 0,129 mm²
Logistics
Ursprungsland PL
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes