2-2205130-6 | TE Connectivity

Connection line, 10 m, plug straight to open end, 0.129 mm², AWG 26, 2-2205130-6

Order No.: 71P5827
EAN: 4099891743925
MPN:
2-2205130-6
TE Connectivity
2-2205130-6 TE Connectivity Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
56.0490 € *
Available: 0 pcs.
Available in 5 Days: 265 pcs.
Leadtime: 20 Weeks **
Total Price:
56.05 € *
Price list
Quantity
Price per unit*
10 pcs.
56.0490 €
20 pcs.
52.7765 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round cable, 2-2205130-6, TE Connectivity

INDUSTRIAL MINI I/O Pigtail Connecting line, 8 Positions, 10 m, 1 Gb/s, Black cable, Shielded, 26 AWG, 0.129 mm², Twisted pair.

Technical specifications
Connection (1) plug
Connection (2) open end
Version connection line
AWG cross-section AWG 26
Connection 1 design straight
Cable length 10 m
Cable cross-section 0.129 mm²
Logistics
Country of origin CN
Customs tariff number 85444210
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes