2-2205132-6 | TE Connectivity
Connecting line, 10 m, plug straight to plug straight, 0.129 mm², AWG 26, 2-2205132-6
Order No.: 71P5829
EAN: 4099891743949
MPN:
2-2205132-6
Unit Price (€ / pc.)
66.5210 € *
Available: 0 pcs.
Available in 5 Days: 134 pcs.
Leadtime: 20 Weeks **
Total Price:
66.52 € *
Price list
Quantity
Price per unit*
10 pcs.
66.5210 €
20 pcs.
62.6297 €
*incl. VAT plus shipping costs
**Subject to prior sale
Round cable, 2-2205132-6, TE Connectivity
INDUSTRIAL MINI I/O Connecting line, 8 Positions, 10 m, 1 Gb/s, Black cable, Equalized, Shielded, 26 AWG, 0.129 mm², Twisted pair.
Technical specifications
Connection (1) | plug | |
Connection (2) | plug | |
Version | connecting line | |
AWG cross-section | AWG 26 | |
Connection 1 design | straight | |
Connection 2 design | straight | |
Cable length | 10 m | |
Cable cross-section | 0.129 mm² |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85444210 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |