2032757-8 | TE Connectivity

Connection cable, 7 m, plug straight to plug straight, 0.051 mm², AWG 30, 2032757-8

Order No.: 71P4511
EAN: 4099891743574
MPN:
2032757-8
2032757-8 TE Connectivity Pre-assembled Connector Systems
Image may differ
Unit Price (€ / pc.)
116.9770 € *
Available: 0 pcs.
Available in 5 Days: 11 pcs.
Leadtime: 8 Weeks **
Total Price:
233.95 € *
Price list
Quantity
Price per unit*
2 pcs.
116.9770 €
5 pcs.
112.4788 €
*incl. VAT plus shipping costs
**Subject to prior sale

Round cable, 2032757-8, TE Connectivity

The 2032757-8 is designed to transfer data at speeds of up to 16 Gb/s. This product includes thermal- and EMI-enhanced stacked configurations to further improve performance.

Features

  • Consumes low power
  • Offers enhanced EMI suppression
  • Serves as a low-cost alternative to fiber optic cables
  • Features a pull-to-release retractable pin latch

Applications

  • Storage
  • Servers
  • Networking
  • Switches
  • Routers
  • Network interface cards
Technical specifications
Anschluss (1) Stecker
Anschluss (2) Stecker
Ausführung Verbindungsleitung
AWG-Leiterquerschnitt AWG 30
Bauform Anschluss 1 gerade
Bauform Anschluss 2 gerade
Kabellänge 7 m
Leiterquerschnitt 0,051 mm²
Logistics
Ursprungsland CN
Zolltarifnummer 85444290
Compliance
RoHS konform Yes
Stand der RoHS-Richtlinie 3/31/15
SVHC frei Yes